Print Page
Technical Specifications
Supply Voltage Min
11.7V
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
13.3V
Operating Temperature Min
-40°C
Product Range
UBA2024
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
WEEE Code:0000