Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €302.700 |
Product Information
Product Overview
The TWR-VF65GS10-KIT is a vybrid controller solutions tower system kit. It utilize Vybrid VF61NS151CMK50 ARM Cortex-A5 and optional ARM Cortex-M4 together with a peripheral set commonly required for control and communications. The Vybrid VF61NS151CMK50 processor features a heterogeneous dual core solution that combines the ARM Cortex-A5 and Cortex-M4 cores. It also features dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, up to 1.5MB of on chip SRAM and a rich suite of communication, connectivity and human machine interfaces (HMI). In addition, anti clone, anti tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. The TWR-VF65GS10 module can operate as a standalone debug tool or as part of an assembled tower system development platform. With full support from MQX software solutions, Timesys Linux BSP and the ARM DS-5 tool chain, our next application rich design is at our fingertips.
- Kinetis K20DX128VFM5 based OpenSDA circuit
- 1GB x 16 (128MB) DDR3 in 96FBGA package
- 2GB x 16 (256MB) NAND flash
- Two 128MB (16MB) quad I/O serial flash
- Dual USB with on chip PHY
- Interfaces to TWR-LCD-RGB board
- Four user controlled status LEDs
- Two mechanical push buttons for user input and one for reset
- Potentiometer and MMA8451Q three axis digital accelerometer
- MicroSD card slot
Applications
Industrial, Motor Drive & Control, Robotics, Imaging, Video & Vision, Security, Medical, Power Management, Consumer Electronics, Communications & Networking, Wireless
Contents
TWR-VF65GS10 module, TWR-SER serial module (single Ethernet), TWR-ELEV elevator modules, USB cable, Quick start guide, FREE ARM DS-5 starter kit.
Technical Specifications
NXP
Vybrid VF6xx
Cortex-M4, Cortex-A5
Dev Kit VF65GS10
No SVHC (27-Jun-2024)
32bit
ARM
VF65GS10
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate