Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA1517/N3
Order Code1506620
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeB
No. of Channels2Channels
Supply Voltage Range6V to 18V
IC Case / PackageSOT-110
No. of Pins9Pins
Load Impedance-
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOT-110
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power5W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
SOT-110
Load Impedance
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
B
No. of Channels
2 Channel
Audio Amplifier Type
B
Supply Voltage Range
6V to 18V
No. of Pins
9Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-110
Automotive Qualification Standard
-
Output Power
5W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000