Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.310 |
Price for:Each
Minimum: 1
Multiple: 1
€56.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoRD-KL25-AGMP01
Order Code2520502
Silicon ManufacturerNXP
Silicon Core NumberMK20DX128VFM5, MKL25Z128VFM4
Kit Application TypeSensor Signal Conditioner
Application Sub TypeData Logger
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NameKinetis - KL25
Kit ContentsReference Design Board, Lithium-ion Battery, USB Cable, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RD-KL25-AGMP01 is a data collection reference design board that incorporates the following devices namely FXOS8700CQ 6-axis e-compass, FXAS21002C 3-axis digital angular rate gyroscope, MPL3115A2 precision altimeter and temperature sensor, Kinetis KL25Z and Kinetis K20 microcontrollers and MC32BC3770CS Li-ion battery charger.
- Small form factor of 1.2in x 1.5in
- Up to 10 degrees of freedom for sensor calculations
- Data collection via USB
- Data collection with microSD™ with the proper firmware enablement
Contents
Reference design board, Lithium-ion battery (<lt/> 2W hour), USB cable, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Sensor Signal Conditioner
Core Architecture
ARM
Silicon Family Name
Kinetis - KL25
Product Range
-
Silicon Core Number
MK20DX128VFM5, MKL25Z128VFM4
Application Sub Type
Data Logger
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
Reference Design Board, Lithium-ion Battery, USB Cable, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
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
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0303