Product Information
Product Overview
The P89LPC924FDH,518 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 4kB flash code memory with 1kB erasable sectors and 64-byte erasable page size and single byte erase, 256-byte RAM data memory, two 16-bit counter/timers, real-time clock that can also be used as a system timer, 4-input 8-bit multiplexed A/D converter/single DAC output, two analog comparators with selectable inputs and reference source and 400kHz byte-wide I2C-bus communication port.
- High performance 80C51 CPU
- In-application programming of the flash code memory
- Serial flash in-circuit programming (ICP)
- Watchdog timer with separate on-chip oscillator
- Low voltage brownout detect
- Idle mode
- Active-LOW reset
- Oscillator fail detect
- Port input pattern match detect
- LED drive capability (20mA) on all port pins
- Controlled slew rate port outputs to reduce EMI
- 4 Interrupt priority levels
- 8 Keypad interrupt inputs, plus two additional external interrupt inputs
- Second data pointer
- Schmitt trigger port inputs
- Emulation support
Applications
Industrial
Technical Specifications
8051 Family P87LPC9xx Series Microcontrollers
18MHz
20Pins
18I/O's
256Byte
8Bit
3.6V
85°C
8051
-
8051
4KB
TSSOP
I2C, UART
4Channels
2.4V
-40°C
Surface Mount
P87LPC9xx
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate