Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
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
| 1+ | €29.410 (€36.1743) |
Price for:Each
Minimum: 1
Multiple: 1
€29.41 (€36.17 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
OM2NTA5332 is a NTAG® 5 boost development board. It is based on Arduino® foot-print and compatible with a range of other development kits which have Arduino headers including LPCXpresso, Kinetis® and i.MX. The NTAG 5 development board offers an out-of-box experience to develop a variety of NFC applications for IoT devices in consumer, industrial and medical segments.
- Small form factor with breakable antenna part
- Enables easy prototyping: can be easily wired, clipped or stacked onto host systems
- Enables easy designing in
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Application Sub Type
NFC Tag
Kit Contents
NTAG 5 Boost Development Board NTA5332
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
NTA5332
Kit Application Type
RF / IF
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
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0303