Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3007NT1
Order Code1578038
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
Gain19dB
Noise Figure Typ3.8dB
RF IC Case StyleSOT-89
No. of Pins4Pins
Supply Voltage Min5V
Supply Voltage Max5V
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Alternatives for MMG3007NT1
1 Product Found
Technical Specifications
Frequency Min
0Hz
Gain
19dB
RF IC Case Style
SOT-89
Supply Voltage Min
5V
Operating Temperature Min
-65°C
Product Range
-
Frequency Max
6GHz
Noise Figure Typ
3.8dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0508
WEEE Code:0000