Product Information
Alternatives for MCIMX53-START
1 Product Found
Product Overview
NXP delivers a cost-effective, easy-to-use platform designed to simplify product evaluation and speed time to market with its new Quick Start development board series based on the i.MX family of multimedia applications processors. The first in the series, the i.MX53 based MCIMX53-START Quick Start board is an open source development platform. Integrated with an ARM® Cortex™-A8 1 GHz processor, the Quick Start board includes a display controller, hardware-accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for applications such as human machine interface in embedded consumer, industrial and medical markets.
- i.MX53 1 GHz ARM Cortex-A8 Processor
- Power management IC
- 1 GB DDR3 memory
- LVDS and VGA connector
- Parallel LCD add-on card (via expansion connector)
- HDMI add-on card (via expansion connector)
- Microphone and Headphone jack
- Full-size SD/MMC card slot
- microSD card slot
- Two High-Speed USB host ports
Contents
i.MX53 1 GHz ARM Cortex-A8 processor, 4 GB microSD card with Linux image, 5V power supply with worldwide adapters, Micro USB cable, Quick Start Guide and DVD with VMware player, getting started video, demos and other documents
Technical Specifications
NXP
i.MX53
Cortex-A8
i.MX53 1GHz ARM Cortex-A8 Processor, 4GB MicroSD Card with Linux Image, USB Cable, DVD
No SVHC (17-Dec-2015)
32bit
ARM
i.MX5
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate