Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX31LITEKITC
Order Code1579879
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX31LITEKITC
Order Code1579879
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX31
Core ArchitectureARM
Core Sub-ArchitectureARM11
Silicon Core NumberI.MX3
Kit ContentsApplication Baseboard, SOM-LV, Expansion Breakout Board, Ethernet Cross-over Cable
Product Range-
Product Overview
The MCIMX31LITEKITC is a low cost, high performance i.MX31 Lite Kit. Developed in collaboration with logic product development, the NXP i.MX31 lite kit provides a product ready software and hardware platform for OEMs, ODMs, IDHs and independent developers. The i.MX31 lite kit enables rapid design of embedded products targeting the medical, industrial, wireless, consumer markets and general purpose markets. Leverage the power of our popular i.MX31 multimedia processor in this cost effective development solution.
- Integrated LCD, touch, and backlight connector for zoom display kits audio
- Stereo input and output jacks network support
- One RJ45 Ethernet jack connector with magnetics (application/debug) PC card expansion
- MMC/SD card ATA support USB
- One USB high speed on the go device interface serial ports
- 115.2kbps RS232 debug serial port Software
- GNU cross development tool chain (compiler, linker, assembler, debugger) Cables
- Ethernet crossover cable
- LCD Display Connector
- Logic loader (boot loader/monitor)
Applications
Medical, Industrial, Consumer Electronics, Wireless, Multimedia, Automotive
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX31
Core Sub-Architecture
ARM11
Kit Contents
Application Baseboard, SOM-LV, Expansion Breakout Board, Ethernet Cross-over Cable
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
I.MX3
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0314