Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €490.530 |
Product Information
Product Overview
The MCIMX28EVK is an evaluation kit for i.MX28 multimedia applications processor. This kit offers developers a cost effective platform to ultimately develop, debug and demonstrate the personality of i.MX28. The i.MX28 multimedia applications processors is the latest extension of ARM9 product portfolio. It is a low power, high performance applications processor optimized for the general embedded industrial and consumer markets. The core of the i.MX28 is fast, power efficient implementation of the ARM926EJ-S core, with speeds of up to 454MHz. The i.MX28 integrates display, power management and connectivity features unmatched in ARM9 based devices, reducing system cost and complexity for cost sensitive applications.
- Double data rate 2 (DDR2) DRAM memory
- Dual USB connections
- Two 10/100 Ethernet connections
- Two secure digital (SD)/multimedia card (MMC) connections
- Two application universal asynchronous receiver/transmitters (UARTs)
- One console UART
- Two controller area networks (CANs)
- Audio I/O jacks
- 4.3inch WVGA touch screen LCD display (add on module)
- Reset, interrupt, boot switches
Applications
Consumer Electronics, Industrial, Automotive, Multimedia, Communications & Networking, Embedded Design & Development, Robotics, Portable Devices, Medical, Metering
Contents
I.MX28 EVK board, SD cards, Cables, Power supply, Documentation, DVD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The MCIMX28LCD LCD module is an optional add on module and it should be ordered separately.
Technical Specifications
NXP
i.MX28
ARM9
Board, Cables, Documentation
No SVHC (27-Jun-2024)
32bit
ARM
i.MX2
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate