Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5270AB100
Order Code1165850
Technical Datasheet
No. of Channels-
Output Current-
Logic Type-
Input Level-
No. of Pins160Pins
IC Case / Package-
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for MCF5270AB100
1 Product Found
Technical Specifications
No. of Channels
-
Logic Type
-
No. of Pins
160Pins
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Output Current
-
Input Level
-
IC Case / Package
-
Supply Voltage Max
1.6V
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000