Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5208CVM166
Order Code1579849
Technical Datasheet
No. of Pins196Pins
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The MCF5208CVM166 is a ColdFire® highly-integrated 32-bit Microprocessor based on the version 2 ColdFire microarchitecture. The device contains a 16Kbyte internal SRAM, an 8Kbyte configurable cache, a 2-bank SDR/DDR SDRAM controller, a 16-channel DMA controller, up to three UARTs, a queued SPI, a low-power management module and other peripherals that enable the MCF5208 for use in industrial control and connectivity applications. The MCF5208 device also features a 10/100Mbps fast Ethernet controller. It was written from the perspective of the MCF5208 device.
- Highly integrated
- 10/100Mbps Fast Ethernet controller
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
No. of Pins
196Pins
Supply Voltage Max
1.6V
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002754
WEEE Code:0000