Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC705C9ACPE
Order Code1457128
Product RangeHC05 Family Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC705C9ACPE
Order Code1457128
Product RangeHC05 Family Microcontrollers
Technical Datasheet
Product RangeHC05 Family Microcontrollers
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size16KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's31I/O's
InterfacesSCI, SPI
RAM Memory Size352Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyHC05
MCU Series68HC705C9A
Qualification-
Technical Specifications
Product Range
HC05 Family Microcontrollers
Operating Frequency Max
2.1MHz
No. of Pins
40Pins
No. of I/O's
31I/O's
RAM Memory Size
352Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
HC05
Qualification
-
Device Core
HC05
Program Memory Size
16KB
IC Case / Package
DIP
Interfaces
SCI, SPI
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
68HC705C9A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
WEEE Code:0000