Quantity | Price (ex VAT) |
---|---|
2000+ | €5.320 |
Product Information
Product Overview
MC33772BTC0AER2 is a SMARTMOS lithium-ion battery cell controller IC designed for automotive applications, such as hybrid electric (HEV) and electric vehicles (EV) along with industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The device performs ADC conversions of the differential cell voltages and current, as well as battery coulomb counting and battery temperature measurements. The information is digitally transmitted through the Serial Peripheral Interface (SPI) or Transformer Isolation (TPL) to a microcontroller for processing. Designed to support ISO 26262 up to ASIL D safety system. It is fully compatible with the MC33771 for a maximum of 14 cells.
- 5.0V ≤ VPWR ≤ 30V operation, 40V transient, Qualified in compliance with AEC-Q100
- Cell voltage measurement error is ±0.4mV typ (VCELL = 3.3V, TA = 25°C)
- Precision GPIO as temperature measurement channel and OT/UT, functional verification and diagnostics
- Current measurement channel and coulomb counter, communication (SPI, TPL)
- Addressable on initialization, synchronized cell voltage/current measurement with coulomb count
- Total stack voltage measurement, seven GPIO/temperature sensor inputs
- Automatic over/undervoltage and temperature detection routable to fault pin
- Integrated sleep mode over/undervoltage and temperature monitoring
- Hot plug capable, detection of internal and external faults, as open lines, shorts, and leakages
- 48-pin LQFP-EP package, junction operating temperature -40 to +150°C
Technical Specifications
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate