Product Overview
The M5329EVBE evaluation system includes everything necessary to begin development with the MCF532x processor family. The development kit features the MCF5329 based fire engine, a plug-in system on module. The baseboard, which contains the various serial ports and connectors, combined with the fire engine and best in class ColdFire debug module offers a complete solution that enables fast design support for the MCF532x device family. The evaluation board comes with a complimentary special edition of CodeWarrior development studio for ColdFire architectures. Open source tool support, including µCLinux operating system and Nano-X Window System, will also available from NXP.
- MCF5329 based fire engine module
- MCF5329CVM240 Processor
- Integrated LCD touch and backlight connector
- 10/100 RJ45 Ethernet connector
- USB host physical interface
- USB on the go physical interface
- CAN physical interface and standard DB9 connectors
- Audio I/O
- BDM/JTAG interface
- Two RS232 serial ports
Applications
Medical, Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control
Technical Specifications
NXP
MCF532x
0
Board
No SVHC (15-Jan-2019)
32bit
ColdFire
0
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate