Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The M5235BCCKITE offers a complete low cost method for evaluation of NXP MCF5235 ColdFire microprocessor. About the size of a business card (3.5inches x 2.2inches), the M5235BCC module comes with 2Mbytes of flash, 16Mbytes of SDRAM, a 10/100 base T Ethernet port, and an award winning ColdFire debug module. Open source GNU tools and an open source TCP/IP stack is also available along with an available RTOS. NXP offers both the M5235BCCKIT and the stand alone M5235BCC.
- Four status indicators, auto MDI-X crossover
- Regulated 3.3V and 1.5V power supply with indicator
- 120mA at 12V DC input typical current consumption
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Contents
M5235BCC module, P&E wiggler cable, CE certified power supply, and associated components needed to run right out of the box.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCF523x
Core Sub-Architecture
ColdFire v2
Kit Contents
Board
No. of Bits
32bit
Core Architecture
ColdFire
Silicon Core Number
MCF52
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0314