Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The DEMO9RS08KA8 demonstration board has been designed for the evaluation, demonstration and the debugging of the NXP RS08KA8 microcontroller. DEMO9RS08KA8/4 board's built in circuitry and USB programmer interface included reduces hardware interface development time and allows faster code evaluation.
- A MC9RS08KA8 microcontroller (in 20Pin DIP package, already programmed with a demo application)
- A provision for a low frequency crystal
- A 12V DC power supply input connector
- Power input selection jumper for selecting the input voltage source
- A built in USB to BDM
- An RS232 transceiver (with a DB9 female connector)
- A 36pin I/O female header connector on the bottom of the board
- A series of inputs
- A reset push button connected to the MCU reset pin
Applications
Consumer Electronics, Industrial, Medical, Motor Drive & Control, Lighting, Hobby & Education
Contents
The DEMO9RS08KA8 board (composed by the DEMO9RS08SA12/KA8 board + the DB9RS08KA8 adapter, already plugged in), A USB cable, SofTec Microsystems System Software CDROM, CodeWarrior Development Studio Special Edition CD-ROM, Quick Start Guide sheet, registration card, user's manual.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
RS08KA
Core Sub-Architecture
RS08
Kit Contents
Board
No. of Bits
8bit
Core Architecture
RS08
Silicon Core Number
MC9RS08
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.460396
WEEE Code:0314