Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO908JL16E
Order Code1579744
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameHC08JK - JL
Core ArchitectureHC08
Core Sub-ArchitectureHC08
Silicon Core NumberHC08JK - JL
Kit ContentsEvaluation Board, USB Cable, System software, Development Studio CD-Rom
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DEMO908JL16E is an evaluation or demonstration board for the MC908JL16 microcontroller. Development of application code is quick and easy with the integrated USB to MON08 interface, CodeWarrior development studio, and software examples. A I/O connector allows connecting the DEMO908JL16 board to an expanded evaluation environment.
- An MC68HC908JL16 microcontroller (in 32pin SDIP package, already programmed with a demo application)
- A power supply section
- A built in USB TO MON08 section which allows the host PC to communicate with the microcontroller
- A Reset section containing a reset push button connected to the MCU reset pin
- Two push buttons together with jumpers
- An accelerometer section featuring a NXP MMA7260Q sensor
- An RS232 section providing one RS232 channel connected to the microcontroller's SCI
Applications
Communications & Networking, Motor Drive & Control, RF Communications
Contents
Installation Guide, Demonstration Board, CodeWarrior Software, Adapter cable, Resource CD ROM.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
HC08JK - JL
Core Sub-Architecture
HC08
Kit Contents
Evaluation Board, USB Cable, System software, Development Studio CD-Rom
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
HC08
Silicon Core Number
HC08JK - JL
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728015
WEEE Code:0314