Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO 9RS08KA2
Order Code1263711
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameRS08KA
Core ArchitectureRS08
Core Sub-ArchitectureRS08
Silicon Core NumberMC9RS08
Kit ContentsEvaluation Board, USB Cable, User's Manual
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DEMO9RS08KA2 is a cost effective KA2's demo board, first development tool supporting new RS08 architecture. The development tool built in circuitry and USB programmer interface included reduces hardware interface development time and allows faster code evaluation.
- 8pin dip RS08KA2 microcontroller
- GPIO header connector 4x2 pin
- Built in USB BDM interface
- A header connector with all of the microcontroller signals
- A 9V to 12V DC power supply input connector
- Power input selection jumpers to select the input voltage input source
- An NTC based temperature sensor
- A prototype area
Applications
Consumer Electronics, Industrial, Medical, Motor Drive & Control, Lighting, Hobby & Education
Contents
DEMO9RS08KA2 evaluation board, Two MC9RS08KA2 samples, USB cable, The SofTec Microsystems System Software CD ROM, CodeWarrior Development Studio CD ROM, Quick Start Guide sheet, user's manual.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
RS08KA
Core Sub-Architecture
RS08
Kit Contents
Evaluation Board, USB Cable, User's Manual
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
RS08
Silicon Core Number
MC9RS08
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:0314