Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBF511,215
Order Code1758054
Technical Datasheet
Drain Source Voltage Vds20V
Continuous Drain Current Id7mA
Power Dissipation250mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
20V
Power Dissipation
250mW
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
7mA
Operating Frequency Min
-
Transistor Case Style
TO-236AB (SOT-23)
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
WEEE Code:0000