Print Page
M600P600GE
Mounting Plate, Steel, M600600210GE, M600600250GE & M600600350GE Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM600P600GE
Order Code2533433
Product RangeGL66
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM600P600GE
Order Code2533433
Product RangeGL66
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithM600600210GE, M600600250GE & M600600350GE Enclosures
External Depth - Metric2.5mm
External Width - Metric555mm
External Height - Metric555mm
External Depth - Imperial0.098"
External Width - Imperial21.85"
External Height - Imperial21.85"
Product RangeGL66
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
555mm
External Width - Imperial
21.85"
Product Range
GL66
Plate Material
Steel
For Use With
M600600210GE, M600600250GE & M600600350GE Enclosures
External Width - Metric
555mm
External Depth - Imperial
0.098"
External Height - Imperial
21.85"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.08
WEEE Code:0000