Print Page
M600P400GE
Mounting Plate, Steel, M600400210GE & M600400350GE Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM600P400GE
Order Code2533432
Product RangeGL66
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.430 |
5+ | €16.780 |
10+ | €16.050 |
Price for:Each
Minimum: 1
Multiple: 1
€19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM600P400GE
Order Code2533432
Product RangeGL66
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithM600400210GE & M600400350GE Enclosures
External Depth - Metric2.5mm
External Width - Metric355mm
External Height - Metric555mm
External Depth - Imperial0.098"
External Width - Imperial13.98"
External Height - Imperial21.85"
Product RangeGL66
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
555mm
External Width - Imperial
13.98"
Product Range
GL66
Plate Material
Steel
For Use With
M600400210GE & M600400350GE Enclosures
External Width - Metric
355mm
External Depth - Imperial
0.098"
External Height - Imperial
21.85"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233
WEEE Code:0000