Print Page
M500P400GE
Mounting Plate, Steel, M500400210GE Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM500P400GE
Order Code2533430
Product RangeGL66
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM500P400GE
Order Code2533430
Product RangeGL66
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithM500400210GE Enclosures
External Depth - Metric2mm
External Width - Metric355mm
External Height - Metric455mm
External Depth - Imperial0.079"
External Width - Imperial13.98"
External Height - Imperial17.91"
Product RangeGL66
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
455mm
External Width - Imperial
13.98"
Product Range
GL66
Plate Material
Steel
For Use With
M500400210GE Enclosures
External Width - Metric
355mm
External Depth - Imperial
0.079"
External Height - Imperial
17.91"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151197
WEEE Code:0000