Print Page
A201610CHQRFG
ENCLOSURE, WALL MNT, FIBERGLASS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA201610CHQRFG
Order Code4156190
Product RangeA20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €596.800 |
5+ | €572.800 |
10+ | €521.360 |
20+ | €456.190 |
Price for:Each
Minimum: 1
Multiple: 1
€596.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA201610CHQRFG
Order Code4156190
Product RangeA20 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric508mm
External Width - Metric407mm
External Depth - Metric254mm
IP RatingIP66
Body ColourLight Gray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial10"
Product RangeA20 Series
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
254mm
Body Colour
Light Gray
External Height - Imperial
20"
External Depth - Imperial
10"
Enclosure Material
Fiberglass
External Width - Metric
407mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
16"
Product Range
A20 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804
WEEE Code:0000