Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part No455772MA
Order Code149178
Technical Datasheet
For Use WithRotary Switches
No. of Poles2 Pole
No. of Positions6Ways
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Rotary Switches
No. of Positions
6Ways
SVHC
No SVHC (27-Jun-2024)
No. of Poles
2 Pole
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:9900