Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoKBR38A-2
Order Code1684367
Technical Datasheet
Carrier Frequency-
Transmission Range-
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRC-5
Directivity-
Supply Voltage Max5.25V
Supply Voltage Min4.75V
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity-
Supply Current13mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Carrier Frequency
-
IR Receiver Mounting Style
Side View Through Hole
Directivity
-
Supply Voltage Min
4.75V
Detection Threshold / Sensitivity
-
Operating Temperature Min
-40°C
Product Range
-
Transmission Range
-
Remote Control Code
RC-5
Supply Voltage Max
5.25V
Automatic Gain Control (AGC) Type
-
Supply Current
13mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000