Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU280X16G-7806A
Order Code1495423
Technical Datasheet
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current400mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Supply Voltage Min
4.75V
Supply Current
400mA
Operating Temperature Max
85°C
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
WEEE Code:0000