Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X8F-K660A7
Order Code1684363
Technical Datasheet
Resolution256 x 8
Viewing Area (H x W)6.33mm x 166.3mm
Character FormatDot Graphic
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeAsync, IR, SPI
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resolution
256 x 8
Character Format
Dot Graphic
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Interface Type
Async, IR, SPI
SVHC
No SVHC (17-Dec-2014)
Viewing Area (H x W)
6.33mm x 166.3mm
Supply Voltage Min
4.5V
Supply Current
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000