Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU160X32F-7806A
Order Code1684357
Technical Datasheet
Resolution160 x 32
Viewing Area (H x W)20.17mm x 101.45mm
Character FormatDot Graphic
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current300mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resolution
160 x 32
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (17-Dec-2014)
Viewing Area (H x W)
20.17mm x 101.45mm
Supply Voltage Min
4.75V
Supply Current
300mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000