Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU128X8F-K660A7
Order Code1684362
Technical Datasheet
Resolution128 x 8
Viewing Area (H x W)6mm x 84.5mm
Character FormatDot Graphic
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current150mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeSerial
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resolution
128 x 8
Character Format
Dot Graphic
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Interface Type
Serial
SVHC
No SVHC (17-Dec-2014)
Viewing Area (H x W)
6mm x 84.5mm
Supply Voltage Min
4.5V
Supply Current
150mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000