Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.600 |
5+ | €40.330 |
10+ | €38.990 |
Price for:Each
Minimum: 1
Multiple: 1
€41.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoF07-200-M3TG
Order Code3275747
Technical Datasheet
Product Range-
Product Overview
The F07-200-M3TG is an ISO G parallel threaded general purpose Manual Filter protects air operated devices by removing liquid and solids contaminants. The screw-on bowl reduces maintenance time and can be disassembled without the use of tools or removal from the air line. It has zinc body and 40µm sintered polypropylene element.
- Compressed air fluid
Applications
Industrial
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84213920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24
WEEE Code:0000