Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part NoCS6008010
Order Code7020260
Technical Datasheet
Length10m
Tube MaterialCopper
Bore Size6.4mm
Material ColourCopper
External Diameter8mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Length
10m
Bore Size
6.4mm
External Diameter
8mm
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Tube Material
Copper
Material Colour
Copper
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74111010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.64
WEEE Code:9900