Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoC01470838
Order Code3519958
Product RangePneufit C
Technical Datasheet
Fitting TypeElbow
Pneumatic ConnectionR3/8
Bore Size8mm
External Diameter13mm
Operating Pressure Max10bar
Tubing Outer Diameter8mm
Thread SizeR3/8
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Elbow
Bore Size
8mm
Operating Pressure Max
10bar
Thread Size
R3/8
Product Range
Pneufit C
Pneumatic Connection
R3/8
External Diameter
13mm
Tubing Outer Diameter
8mm
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
WEEE Code:0000