Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoC01470428
Order Code3519909
Product RangePneufit C
Technical Datasheet
Fitting TypeElbow
Bore Size4mm
Pneumatic ConnectionR1/4
Operating Pressure Max10bar
External Diameter9.5mm
Tubing Outer Diameter4mm
Thread SizeR1/4
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
R1/4
External Diameter
9.5mm
Thread Size
R1/4
Product Range
Pneufit C
Bore Size
4mm
Operating Pressure Max
10bar
Tubing Outer Diameter
4mm
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
WEEE Code:0000