Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoC00201000
Order Code3519776
Product RangePneufit C
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic Connection-
Bore Size10mm
Operating Pressure Max10bar
External Diameter16.5mm
Tubing Outer Diameter10mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Bore Size
10mm
External Diameter
16.5mm
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
-
Operating Pressure Max
10bar
Tubing Outer Diameter
10mm
Product Range
Pneufit C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
WEEE Code:0000