Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part No602112138
Order Code7021513
Product Range6021
Technical Datasheet
Valve TypeBall
Valve Function2/2 Way
Connection Size10mm
Operating Pressure Max45bar
Pneumatic ConnectionRp3/8
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max150°C
Operating Pressure Min400mbar
Product Range6021
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Valve Type
Ball
Connection Size
10mm
Pneumatic Connection
Rp3/8
Pneumatic Mounting Type
-
Operating Temperature Min
-20°C
Operating Pressure Min
400mbar
SVHC
No SVHC (17-Dec-2014)
Valve Function
2/2 Way
Operating Pressure Max
45bar
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
150°C
Product Range
6021
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
WEEE Code:9900