Print Page
Product Information
Technical Specifications
Fitting Type
Tubing Sleeve
Pneumatic Connection
-
Operating Pressure Max
-
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Bore Size
4mm
External Diameter
4mm
Tubing Outer Diameter
4mm
Product Range
36
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000