Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No36050006
Order Code7017637
Technical Datasheet
Fitting TypeTubing Nut
Bore Size10mm
Pneumatic Connection-
Outer Diameter10mm
Operating Pressure Max-
Tubing Outer Diameter10mm
Thread Size - MetricM15 x 1
Fitting MaterialBrass
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Tubing Nut
Pneumatic Connection
-
Operating Pressure Max
-
Thread Size - Metric
M15 x 1
Product Range
-
Bore Size
10mm
Outer Diameter
10mm
Tubing Outer Diameter
10mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
WEEE Code:9900