Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No36050005
Order Code7017625
Technical Datasheet
Fitting TypeTubing Nut
Pneumatic Connection-
Bore Size8mm
Operating Pressure Max-
Outer Diameter8mm
Tubing Outer Diameter8mm
Fitting MaterialBrass
Thread Size - MetricM13 x 1
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Tubing Nut
Bore Size
8mm
Outer Diameter
8mm
Fitting Material
Brass
Product Range
-
Pneumatic Connection
-
Operating Pressure Max
-
Tubing Outer Diameter
8mm
Thread Size - Metric
M13 x 1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0000