Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part No150430038
Order Code7021367
Product Range15
Technical Datasheet
Fitting TypeElbow
Pneumatic ConnectionG3/8, R3/8
Bore Size11mm
External Diameter9.525mm
Operating Pressure Max18bar
Thread Size3/8"
Tubing Outer Diameter-
Fitting MaterialBrass
Product Range15
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Elbow
Bore Size
11mm
Operating Pressure Max
18bar
Tubing Outer Diameter
-
Product Range
15
Pneumatic Connection
G3/8, R3/8
External Diameter
9.525mm
Thread Size
3/8"
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
WEEE Code:0000