Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part No150233828
Order Code7020326
Product Range15
Technical Datasheet
Fitting TypeReducer
Pneumatic ConnectionG1/4, R3/8
Bore Size8mm
Operating Pressure Max18bar
External Diameter6.35mm
Tubing Outer Diameter-
Thread Size1/4"
Fitting MaterialBrass
Product Range15
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Reducer
Bore Size
8mm
External Diameter
6.35mm
Thread Size
1/4"
Product Range
15
Pneumatic Connection
G1/4, R3/8
Operating Pressure Max
18bar
Tubing Outer Diameter
-
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
WEEE Code:0000