Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No102251028
Order Code7014983
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No102251028
Order Code7014983
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Pneumatic ConnectionG1/4
Bore Size10mm
External Diameter10mm
Operating Pressure Max18bar
Thread Size1/4
Tubing Outer Diameter10mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Bore Size
10mm
Operating Pressure Max
18bar
Tubing Outer Diameter
10mm
Product Range
PNEUFIT 10
Pneumatic Connection
G1/4
External Diameter
10mm
Thread Size
1/4
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
WEEE Code:0000