Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No101470618
Order Code7014405
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No101470618
Order Code7014405
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypeElbow
Bore Size6mm
Pneumatic ConnectionR1/8
External Diameter6mm
Operating Pressure Max18bar
Tubing Outer Diameter6mm
Thread Size1/8
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Alternatives for 101470618
1 Product Found
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
R1/8
Operating Pressure Max
18bar
Thread Size
1/8
Product Range
PNEUFIT 10
Bore Size
6mm
External Diameter
6mm
Tubing Outer Diameter
6mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
WEEE Code:0000