Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No100400800
Order Code7012664
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No100400800
Order Code7012664
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypeElbow
Pneumatic Connection-
Bore Size8mm
Operating Pressure Max18bar
External Diameter8mm
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Bore Size
8mm
External Diameter
8mm
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
-
Operating Pressure Max
18bar
Tubing Outer Diameter
8mm
Product Range
PNEUFIT 10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
WEEE Code:0000