Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No100290600
Order Code7012561
Product RangePNEUFIT 10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No100290600
Order Code7012561
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypeBulkhead Adaptor
Pneumatic ConnectionM14
Bore Size6mm
External Diameter6mm
Operating Pressure Max18bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Thread Size - MetricM14 x 1.5
Product RangePNEUFIT 10
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fitting Type
Bulkhead Adaptor
Bore Size
6mm
Operating Pressure Max
18bar
Fitting Material
Brass
Product Range
PNEUFIT 10
Pneumatic Connection
M14
External Diameter
6mm
Tubing Outer Diameter
6mm
Thread Size - Metric
M14 x 1.5
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
WEEE Code:0000