Product Information
Alternatives for 5915PC-23T-B20-A00..
1 Product Found
Product Overview
The 5915PC series AC Axial Fan are most common types of fans used in electronic components. The axial-flow fan uses a propeller to create a large airflow in the direction of the axis, moving air in a parallel direction of the blade axis. In other words, the fan blows air across the axis of the blade, hence the name axial fans. The fan moves heated air away from the components and draw cooler air over them, thereby giving a superior life expectancy to the components An AC cooling fan operates by blowing air along the axis of the fan. The AC fans are available in frequencies of 50Hz and 60Hz, as well as varying rated voltages. AC cooling fans are found in a variety of applications where the need for ventilation is important. These fans are designed for force-air cooling of electronic devices. The purpose of the AC fan, as well as any other cooling fan, is to protect the electronic devices in the system by keeping them at an optimal cooling temperature.
- Capacitor-run induction motor structure
- Impedance and thermal protection
- 10MΩ at 500VDC Insulation resistance
- 700VAC Dielectric withstand voltage
- -10 to +70°C Operating temperature
- 50000/25°C Hours expected life
Technical Specifications
230V
172mm
Ball Bearing
50dBA
2600rpm
140mA
4.7m³/min
No SVHC (17-Dec-2015)
Rectangular with Rounded Ends
38mm
166CFM
-
Terminals
-
5915PC
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate