Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-04W-B50-L00
Order Code1545808
Product Range2406KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-04W-B50-L00
Order Code1545808
Product Range2406KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.3CFM
Air Flow - CFM18.3CFM
Flow Rate - Metric0.52m³/min
Noise Rating34dBA
Power Rating1.92W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range2406KL
SVHCTo Be Advised
Alternatives for 2406KL-04W-B50-L00
7 Products Found
Product Overview
The 2406KL-04W-B50-L00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 4600RPM Speed rating
- -10 to 60°C Operating temperature range
- 1.92W Rated power
- 0.2"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
18.3CFM
Noise Rating
34dBA
Rated Speed
4600rpm
Current Rating
160mA
Air Flow - m3/min
0.52m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
18.3CFM
Flow Rate - Metric
0.52m³/min
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2406KL
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041504
WEEE Code:0000