Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24N-AL-00
Order Code4138949
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €16.520 (€20.3196) |
5+ | €16.210 (€19.9383) |
10+ | €15.910 (€19.5693) |
25+ | €15.150 (€18.6345) |
50+ | €14.680 (€18.0564) |
100+ | €14.220 (€17.4906) |
250+ | €13.770 (€16.9371) |
Price for:Each
Minimum: 1
Multiple: 1
€16.52 (€20.32 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-24N-AL-00
Order Code4138949
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM18.4CFM
Noise Rating34dB
Power Rating2.4W
Rated Speed4600rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating0.1A
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
34dB
Rated Speed
4600rpm
Current Rating
0.1A
Air Flow - m3/min
0.52m³/min
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.4CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
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
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246
Product traceability
WEEE Code:0000