Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD2512135WWM
Order Code1783794
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourWarm White
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity1100mcd
Average Bulb Life-
Supply Voltage24V
Current Rating17mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
17mA
SVHC
No SVHC (10-Jun-2022)
LED Colour
Warm White
Power Rating
-
Luminous Intensity
1100mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:0000