Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD2512135WM
Order Code1783792
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourWhite
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity1100mcd
Average Bulb Life-
Supply Voltage24V
Current Rating17mA
Product Range-
Product Overview
The NLD2512135WM is a LED Lamp with bridge rectifier. It can be used without any problems on a DC voltage and AC voltage with the same light output. Bipolarity on DC voltage.
- -25 to 60°C Ambient temperature range
- ±10% Voltage tolerance
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
17mA
LED Colour
White
Power Rating
-
Luminous Intensity
1100mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:1301